Thomas & Betts Cable Tie, Cable Tray, 208 mm x 3.6mm, Natural Polyamide 66
- RS Stock No.:
- 253-2439
- Distrelec Article No.:
- 301-77-084
- Mfr. Part No.:
- 7TCG009110R0021
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€21.52
(exc. VAT)
€26.47
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.52 | €0.215 |
*price indicative
- RS Stock No.:
- 253-2439
- Distrelec Article No.:
- 301-77-084
- Mfr. Part No.:
- 7TCG009110R0021
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 208mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 180N | |
| Series | TY5242MR | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | UL/EN/CSA62275 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 208mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 180N | ||
Series TY5242MR | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals UL/EN/CSA62275 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 180 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is polyamide, nylon 6.6.
Color is natural
Product net width is 3.6 mm
Related links
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Green Polyamide 66