ABB Polyamide 66
- RS Stock No.:
- 253-2449
- Mfr. Part No.:
- 7TCG009140R0016
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2449
- Mfr. Part No.:
- 7TCG009140R0016
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Material | Polyamide 66 | |
| Maximum Bundle Diameter | 50.8mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Material Polyamide 66 | ||
Maximum Bundle Diameter 50.8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 180 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is polyamide, nylon 6.6.
Color is black
Product net width is 3.6 mm
Related links
- Thomas & Betts Cable Tie 208 mm x 3.6 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6 mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6 mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6 mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6 mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6 mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6 mm, Green Polyamide 66
