Thomas & Betts Cable Tie, Cable Tray, 374.6 mm x 7.5mm, Natural Polyamide 66
- RS Stock No.:
- 253-2596
- Mfr. Part No.:
- 7TCG054360R0284
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€43.97
(exc. VAT)
€54.08
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.97 | €0.44 |
*price indicative
- RS Stock No.:
- 253-2596
- Mfr. Part No.:
- 7TCG054360R0284
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 374.6mm | |
| Width | 7.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 540N | |
| Series | TY300 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL/EN/CSA62275 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 101.6mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 374.6mm | ||
Width 7.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 540N | ||
Series TY300 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL/EN/CSA62275 | ||
Package Size 100 | ||
Maximum Bundle Diameter 101.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY400-120-100 cable ties are made of natural color, nylon/polyamide 6.6 for temperatures of up to 85°C or 185F.
Length of 374.65mm (14.75 inches)
Width of 7.595mm (0.299 inches)
Thickness of 1.90mm (0.075 inches)
Tensile strength rating of 540 Newton's (120 pounds)
Related links
- Thomas & Betts Cable Tie 374.6 mm x 7.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 450 mm x 7.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 610 mm x 7.5mm, Natural Polyamide 66
- ABB Cable Tie 374.6 mm x 7.5mm, Red Polyamide 66
- Thomas & Betts Cable Tie 289.6 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 141.4 mm x 3.5mm, Natural Polyamide 66