Legrand Cable Tie, Double Headed, 357 mm x 9mm, Grey Plastic
- RS Stock No.:
- 266-3229
- Mfr. Part No.:
- 0 318 72
- Manufacturer:
- Legrand
Subtotal (1 box of 100 units)*
€69.12
(exc. VAT)
€85.02
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €69.12 | €0.691 |
*price indicative
- RS Stock No.:
- 266-3229
- Mfr. Part No.:
- 0 318 72
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Length | 357mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Grey | |
| Material | Plastic | |
| Sub Type | Double Headed | |
| Fire Behaviour | UL94 | |
| Tensile Strength | 530N | |
| Series | Colson | |
| Standards/Approvals | IEC/EN 62275 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Length 357mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Grey | ||
Material Plastic | ||
Sub Type Double Headed | ||
Fire Behaviour UL94 | ||
Tensile Strength 530N | ||
Series Colson | ||
Standards/Approvals IEC/EN 62275 | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand collar colson grey RAL7035 with external teeth width 9mm and length 357mm, it colson, colson installation collar for pipe fixing. Packaging with reinforced bottom and pre-cuts to access the collars on the front or on the top of the box, the belt clip system allows the box to be used on site as a trolley.
Gray color
Plastic material
Halogen free
Related links
- Legrand Cable Tie Black Plastic
- Legrand Cable Tie 262 mm x 9mm, Grey Halogen Free
- Legrand Cable Tie 185 mm x 9mm, Grey Halogen Free
- Thomas & Betts Cable Tie 360 mm x 9mm, Black Polyester
- Thomas & Betts Cable Tie 260 mm x 9mm, Black Polyester
- Thomas & Betts Cable Tie 180 mm x 9mm, Black Polyester
- Thomas & Betts Cable Tie 510 mm x 9mm, Black Polyester
- Thomas & Betts Cable Tie 760 mm x 9mm, Black Polyester
