Panduit Cable Tie, Non-Releasable, 203 mm x 4.7mm, Red Nylon
- RS Stock No.:
- 274-0038
- Mfr. Part No.:
- BT2S-M2
- Manufacturer:
- Panduit
Subtotal (1 pack of 1000 units)*
€130.00
(exc. VAT)
€159.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €130.00 | €0.13 |
*price indicative
- RS Stock No.:
- 274-0038
- Mfr. Part No.:
- BT2S-M2
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 203mm | |
| Width | 4.7mm | |
| Colour | Red | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -60°C | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 50.8mm | |
| Package Size | 1000 | |
| Standards/Approvals | 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 203mm | ||
Width 4.7mm | ||
Colour Red | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -60°C | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 50.8mm | ||
Package Size 1000 | ||
Standards/Approvals 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | ||
RoHS Status: Exempt
The Panduit Barb-Ty dome top cable tie has standard cross section. It is flame retardant available in red colour.
Nylon 6.6 material
High strength and low thread force
Related links
- Panduit Cable Tie 203 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Green Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Yellow Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Blue Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Red Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Natural Nylon
