Panduit Cable Tie, Non-Releasable, 287 mm x 3.6mm, Black Nylon
- RS Stock No.:
- 274-0050
- Mfr. Part No.:
- BT3I-M30
- Manufacturer:
- Panduit
Subtotal (1 pack of 1000 units)*
€245.71
(exc. VAT)
€302.22
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €245.71 | €0.246 |
*price indicative
- RS Stock No.:
- 274-0050
- Mfr. Part No.:
- BT3I-M30
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 287mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Heat Resistant | |
| Tensile Strength | 178N | |
| Minimum Operating Temperature | -60°C | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 115°C | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 76mm | |
| Standards/Approvals | QPL-AS23190, RoHS, UL 62275 (File E56854), 11130200, CSA C22.2 No. 62275, NRC 10CFR50, CSA | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 287mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Heat Resistant | ||
Tensile Strength 178N | ||
Minimum Operating Temperature -60°C | ||
Series Dome-Top | ||
Maximum Operating Temperature 115°C | ||
Package Size 1000 | ||
Maximum Bundle Diameter 76mm | ||
Standards/Approvals QPL-AS23190, RoHS, UL 62275 (File E56854), 11130200, CSA C22.2 No. 62275, NRC 10CFR50, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie available in black colour. It has heat resistant properties.
Nylon 6.6 material
RoHS compliant
Related links
- Panduit Cable Tie 287 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 156 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 363 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 368 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 180 mm x 3.6mm, Black Nylon
