Panduit Cable Tie, Non-Releasable, 305 mm x 4.7mm, Natural Nylon
- RS Stock No.:
- 274-0058
- Mfr. Part No.:
- BT3S-M
- Manufacturer:
- Panduit
Subtotal (1 pack of 1000 units)*
€281.32
(exc. VAT)
€346.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €281.32 | €0.281 |
*price indicative
- RS Stock No.:
- 274-0058
- Mfr. Part No.:
- BT3S-M
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 305mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 222N | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 76mm | |
| Package Size | 1000 | |
| Standards/Approvals | 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, UL 62275 (File E56854), RoHS, QPL-AS23190 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 305mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 222N | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 76mm | ||
Package Size 1000 | ||
Standards/Approvals 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, UL 62275 (File E56854), RoHS, QPL-AS23190 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Nylon 6.6 material
High strength and low thread force
UL Listed for use in plenum or air handling spaces per NEC
Related links
- Panduit Cable Tie 305 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Red Nylon
- Panduit Cable Tie 538 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 460 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 216 mm x 4.7mm, Natural Nylon
