RND Cable Tie, 300 mm x 4.8mm, Natural Polyamide 66

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

€12.65

(exc. VAT)

€15.56

(inc. VAT)

RS Stock No.:
283-4088
Distrelec Article No.:
301-03-626
Mfr. Part No.:
RND 475-00686
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Cable Tie

Length

300 mm

Width

4.8 mm

Colour

Natural

Material

Polyamide 66

Distrelec Product Id

30103626

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-25 °C

Standards/Approvals

No

Tensile Strength

215.75 N

COO (Country of Origin):
CN

Cable Tie 300 x 4.8mm, Polyamide 6.6 W, 215.75N, Natural, Pack of 100 pieces


Greater resistance to damage caused by ultraviolet light;Indoor or outdoor use;Weather resistant;Flammability rating: UL 94V-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy