Legrand Cable Tie, Cable Tie, 119 mm x 6mm, Black Polyamide 12
- RS Stock No.:
- 295-1281
- Mfr. Part No.:
- 0 319 22
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 15 more to save €21.75
View bulk pricing optionsSubtotal (1 box of 100 units)*
€28.52
(exc. VAT)
€35.08
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €28.52 | €0.285 | - |
| 15 - 49 | €27.07 | €0.271 | €21.75 |
| 50 + | €25.67 | €0.257 | €142.50 |
*price indicative
- RS Stock No.:
- 295-1281
- Mfr. Part No.:
- 0 319 22
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Length | 119mm | |
| Product Type | Cable Tie | |
| Width | 6mm | |
| Colour | Black | |
| Material | Polyamide 12 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Minimum Operating Temperature | -30°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 85°C | |
| Series | Colson | |
| Standards/Approvals | UL, NFC, IEC, EN/ISO 4589-1, EN 62275 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Length 119mm | ||
Product Type Cable Tie | ||
Width 6mm | ||
Colour Black | ||
Material Polyamide 12 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Minimum Operating Temperature -30°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 85°C | ||
Series Colson | ||
Standards/Approvals UL, NFC, IEC, EN/ISO 4589-1, EN 62275 | ||
Package Size 100 | ||
Maximum Bundle Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Black Colson Cable Ties
Intended for building and retention of wires, cables, tubes and pipes in both indoors and outdoors installations
Non-releasable
Outside serrated
Resistant to wide range of acids, alkalis, petroleum products and sea water
UV Protected
Flammability rating UL94 HB
Related links
- Legrand Cable Tie 180 mm x 6mm, Black Polyamide 12
- Legrand Cable Tie 185 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 750 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 123 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 357 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 265 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 500 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 180 mm x 4.6mm, Black Polyamide 66
