SES Sterling Cable Tie, External Serration, 780 mm x 9mm, Black Polyamide 12
- RS Stock No.:
- 364-6895
- Mfr. Part No.:
- 01890155010
- Manufacturer:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€133.79
(exc. VAT)
€164.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | €133.79 | €1.338 |
| 15 - 49 | €127.10 | €1.271 |
| 50 + | €123.09 | €1.231 |
*price indicative
- RS Stock No.:
- 364-6895
- Mfr. Part No.:
- 01890155010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Tie | |
| Length | 780mm | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyamide 12 | |
| Sub Type | External Serration | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 550N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SM | |
| Standards/Approvals | UL, NFC20540 | |
| Maximum Bundle Diameter | 225mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Tie | ||
Length 780mm | ||
Width 9mm | ||
Colour Black | ||
Material Polyamide 12 | ||
Sub Type External Serration | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 550N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Series SM | ||
Standards/Approvals UL, NFC20540 | ||
Maximum Bundle Diameter 225mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- FR
SES - SM Cable Ties
The SES cable ties are easy to use and designed to help keep cables tidy and organised. The SES cable ties are made with natural nylon 12. Its mechanical properties, such as hardness, tensile strength, and resistance to abrasion, are similar to those of nylon 6 and nylon 6.6. It is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required. The SES cable ties are able to work in wide range of temperature from -40°C to +60°C so these are perfect for indoor and outdoor use.
• Suitable for various applications
• Quick-fastening pins save time during installation.
• Operating temperature -40°C to +60°C
• Made with nylon 12
• UV-resistant.
• Standard: NFC 20-540
Features & Benefits
Related links
- SES Sterling Cable Tie 550 mm x 9mm, Black Polyamide 12
- SES Sterling Cable Tie 265 mm x 9mm, Black Polyamide 12
- SES Sterling Cable Tie 355 mm x 9mm, Black Polyamide 12
- HellermannTyton Cable Tie 180 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 12
- Legrand Cable Tie 185 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 357 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 265 mm x 9mm, Black Polyamide 12
