HellermannTyton Cable Tie, Double Headed, 395 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 705-6397
- Mfr. Part No.:
- 117-05460 T50LDH-PA66W-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€70.88
(exc. VAT)
€87.18
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €70.88 | €0.709 | - |
| 15 - 49 | €68.76 | €0.688 | 2% |
| 50 + | €66.85 | €0.669 | 5% |
*price indicative
- RS Stock No.:
- 705-6397
- Mfr. Part No.:
- 117-05460 T50LDH-PA66W-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 395mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Double Headed | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 85°C | |
| Series | DH | |
| Maximum Bundle Diameter | 50mm | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 395mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Double Headed | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 85°C | ||
Series DH | ||
Maximum Bundle Diameter 50mm | ||
Package Size 100 | ||
Standards/Approvals RoHS, HF | ||
- COO (Country of Origin):
- US
DH Series Double Headed Cable Ties
Designed with two heads, these ties can be assembled into a figure 8 for securing two cables. Its flexible adjustment means that bundles can be of different sizes. Ideal for running two cables in parallel, that need to be separated. Allows installation of a second cable run without the need for additional cable ties.
Features and Benefits
Separate bundles with one cable tie;Two heads create an inside and outside serrated loop;Bundles can be different diameters;Easy application either manually or with a tool
Product Application Information
Double loop head cable ties are Ideal for separating two cable runs without the need for additional cable ties. These cable ties are widely used within the packaging industry. The first loop closes and secures the bag whilst the second loop can be MADE into a carrying handle (subject to weight). Application sectors include wind energy, rail transportation, automotive and defence.
Related links
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 215 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
