HellermannTyton Cable Tie, Roller Ball, 201mm x 7.9 mm, Black Polyester Coated Stainless Steel, Pk-50
- RS Stock No.:
- 705-6417
- Mfr. Part No.:
- 111-00294 MBT8HFC-SP/SS316-BK
- Manufacturer:
- HellermannTyton
26 In stock for delivery within 2 working days
Added
Price 1 Bag of 50
€86.41
(exc. VAT)
€106.28
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | €86.41 | €1.728 |
15 - 49 | €82.09 | €1.642 |
50 + | €79.50 | €1.59 |
*price indicative |
- RS Stock No.:
- 705-6417
- Mfr. Part No.:
- 111-00294 MBT8HFC-SP/SS316-BK
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.
Features and Benefits
• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature
• Highly durable with excellent chemical resistance
• Non-burning
• Available with a black polyester coating that provides extra protection and improved properties
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature
• Highly durable with excellent chemical resistance
• Non-burning
• Available with a black polyester coating that provides extra protection and improved properties
Applications
They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.
HellermannTyton Cable Tie, 201 (L) x 7.9mm (W), 17 to 50mm Bundle Diameter, Black Colour - MBT8HFC Series - 111-00294 MBT8HFC-SP/SS316-BK
Organise your equipment and boost security with this durable cable tie from HellermannTyton. It's made from polyester-coated stainless steel that's resistant to chemicals, meaning it withstands challenging industrial settings. Thanks to a high tensile strength of 779N, this is a sound choice if you've got heavy loads to deal with. The smooth edges mean it won't cut into or rub on cable jackets, so your setup stays damage-free.
Features & Benefits
Performs reliably in extreme temperatures between -80°C and +538°C
Non-release locking mechanism prevents accidental loosening
Roller-ball design makes tightening a breeze
Non-burning material prevents the spread of fire
Non-release locking mechanism prevents accidental loosening
Roller-ball design makes tightening a breeze
Non-burning material prevents the spread of fire
Applications
IT installations
Factory floors
Construction sites
Factory floors
Construction sites
How many cable ties do I get in a pack?
This cable tie comes in a pack of 50, so you'll have plenty in your toolkit for lots of jobs.
Specifications
Attribute | Value |
---|---|
Length | 201mm |
Width | 7.9 mm |
Colour | Black |
Material | Polyester Coated Stainless Steel |
Type | Roller Ball |
Quantity | 50 |
UV Resistant | No |
Minimum Operating Temperature | -80°C |
Maximum Operating Temperature | +538°C |
Fire Behaviour | Halogen Free |
Tensile Strength | 1020N |
Series | MBT-FC |
Maximum Bundle Diameter | 50mm |
Contents | (50) Cable Tie |
- RS Stock No.:
- 705-6417
- Mfr. Part No.:
- 111-00294 MBT8HFC-SP/SS316-BK
- Manufacturer:
- HellermannTyton