HellermannTyton Cable Tie, Roller Ball, 681 mm x 7.9mm, Black 316 Stainless Steel
- RS Stock No.:
- 813-3164
- Mfr. Part No.:
- 111-00297 MBT27HFC-SP/SS316-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 bag of 50 units)*
€212.68
(exc. VAT)
€261.60
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €212.68 | €4.254 |
*price indicative
- RS Stock No.:
- 813-3164
- Mfr. Part No.:
- 111-00297 MBT27HFC-SP/SS316-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 681mm | |
| Width | 7.9mm | |
| Colour | Black | |
| Material | 316 Stainless Steel | |
| Sub Type | Roller Ball | |
| UV Resistant | Yes | |
| Fire Behaviour | Fire Resistant | |
| Tensile Strength | 1020N | |
| Minimum Operating Temperature | -80°C | |
| Series | MBT27HFC | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | UL, LFH, RoHS, HF | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 203mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 681mm | ||
Width 7.9mm | ||
Colour Black | ||
Material 316 Stainless Steel | ||
Sub Type Roller Ball | ||
UV Resistant Yes | ||
Fire Behaviour Fire Resistant | ||
Tensile Strength 1020N | ||
Minimum Operating Temperature -80°C | ||
Series MBT27HFC | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals UL, LFH, RoHS, HF | ||
Package Size 50 | ||
Maximum Bundle Diameter 203mm | ||
- COO (Country of Origin):
- GB
MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.
Features and Benefits
Specially designed for industrial applications in aggressive environments
Very good resistance to high temperatures, weather and corrosion
Secure and easy to fit with a patented non-releasable locking feature
Highly durable with excellent chemical resistance
Non-burning
Available with a black polyester coating that provides extra protection and improved properties
Applications
They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.
HellermannTyton Cable Tie, 681 (L) x 7.9mm (W), Pack of 100, Black Colour - MBT27HFC series - 111-00297 MBT27HFC-SP/SS316-BK
Need a robust way to secure your wires and pipes? Choose this cable tie from HellermannTyton. It's made from tough polyester-coated stainless steel, so it's resistant to corrosion and weather damage to deliver reliable performance in harsh settings. The roller-ball design makes tightening a breeze. As this tie has a non-release locking feature, you can be sure it won't come loose under strain.
Features & Benefits
Halogen-free, so it doesn't release toxic fumes in the event of a fire
Withstands up to 540N force to handle demanding applications
Ideal for extreme environments thanks to an operating temperature range between -80°C and +538°C
Applications
Mechanical engineering
Construction industry
Transit and logistics operations
Related links
- HellermannTyton Cable Tie 201 mm x 7.9mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 521 mm x 7.9mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 362 mm x 7.9mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 681 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 12.3mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 521 mm x 12.3mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 201 mm x 4.6mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 127 mm x 4.6mm, Black Polyester Coated Stainless Steel
