RS PRO Cable Tie, Roller Ball, 1 m x 7.9mm, Metallic 316 Stainless Steel
- RS Stock No.:
- 743-6181
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€120.53
(exc. VAT)
€148.25
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €120.53 | €1.205 | - |
| 15 - 49 | €114.51 | €1.145 | 4% |
| 50 + | €108.47 | €1.085 | 10% |
*price indicative
- RS Stock No.:
- 743-6181
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1m | |
| Product Type | Cable Tie | |
| Width | 7.9mm | |
| Colour | Metallic | |
| Material | 316 Stainless Steel | |
| Sub Type | Roller Ball | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 1089.76N | |
| Maximum Operating Temperature | 538°C | |
| Maximum Bundle Diameter | 300mm | |
| Standards/Approvals | UL, Lloyd's, DNV, ABS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
Product Type Cable Tie | ||
Width 7.9mm | ||
Colour Metallic | ||
Material 316 Stainless Steel | ||
Sub Type Roller Ball | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 1089.76N | ||
Maximum Operating Temperature 538°C | ||
Maximum Bundle Diameter 300mm | ||
Standards/Approvals UL, Lloyd's, DNV, ABS | ||
Package Size 100 | ||
- COO (Country of Origin):
- IN
RS PRO Stainless Steel Cable Ties
These RS PRO stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Roller ball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned.
Manufactured from 316 stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.
Features and Benefits:
Available in uncoated and polyester coated stainless steel
Flame retardant
High tensile strength
Self-locking design
Suitable for both indoors and outdoors - excellent resistance to high temperature, chemicals, weather and abrasion
Can be tightened by hand or tool
Typical Applications:
Cable ties are used as a type of fastener, for holding items together. These stainless steel ties are suitable for applications in industries such as
Oil and gas
Marine
Chemical
Maintenance
Automotive
FAQs
Why use stainless steel cable ties?
Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of 316 stainless steel.
What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable
Approvals
ABS, DNV, Lloyd's, UL
Standards
IEC 62275 (2006), UL-1565
Related links
- Thomas & Betts Cable Tie 1 m x 7.9mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 1 m x 4.6mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 360 mm x 7.9mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 200 mm x 7.9mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 680 mm x 7.9mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 840 mm x 7.9mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 1 m x 7.9mm, Black Polyester Coated Stainless Steel
- RS PRO Cable Tie 520 mm x 7.9mm, Metallic 316 Stainless Steel
