RS PRO Cable Tie, Roller Ball, 200 mm x 7.9mm, Yellow Polyester Coated Stainless Steel

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€78.91

(exc. VAT)

€97.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14€78.91€0.789
15 - 49€74.97€0.75
50 +€71.02€0.71

*price indicative

RS Stock No.:
743-6254
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

200mm

Product Type

Cable Tie

Width

7.9mm

Colour

Yellow

Material

Polyester Coated Stainless Steel

Sub Type

Roller Ball

UV Resistant

No

Fire Behaviour

Flame Retardant, Halogen Free

Minimum Operating Temperature

-80°C

Tensile Strength

539N

Maximum Operating Temperature

150°C

Package Size

100

Maximum Bundle Diameter

50mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IN

Coloured Coated Stainless Steel Cable Ties


These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.


Features and Benefits

• Polyester coated stainless steel

• Available in a range of colours

• High tensile strength

• Self-locking design

• Excellent resistance to high temperature, chemicals, weather and abrasion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy