RS PRO Cable Tie, Zig Zag, 200 mm x 7.9mm, Metallic 316 Stainless Steel

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€63.63

(exc. VAT)

€78.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€63.63€0.636-
15 - 49€60.46€0.6054%
50 +€57.20€0.57210%

*price indicative

RS Stock No.:
743-6342
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

200mm

Width

7.9mm

Colour

Metallic

Material

316 Stainless Steel

Sub Type

Zig Zag

UV Resistant

Yes

Fire Behaviour

Flame Retardant

Tensile Strength

1110N

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

540°C

Maximum Bundle Diameter

50mm

Package Size

100

Standards/Approvals

ABS, Lloyd's, DNV

COO (Country of Origin):
IN

Zig Zag Stainless Steel Cable Ties


Zig zag ball lock cable ties manufactured from 316 stainless steel. The cable ties are self locking with a roller ball head, making them fast and easy to secure. The zig zag design maintains installed tension on surfaces, helping to reduce movement and slips. The ties are ideal in applications such as pipework, scaffolding and securing ID markers and plates.

Approvals

ABS, DNV, Lloyd's Register

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy