RS PRO Cable Tie, Zig Zag, 520 mm x 4.6mm, Metallic 316 Stainless Steel
- RS Stock No.:
- 743-6358
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€69.41
(exc. VAT)
€85.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €69.41 | €0.694 | - |
| 15 - 49 | €65.93 | €0.659 | 5% |
| 50 + | €62.48 | €0.625 | 9% |
*price indicative
- RS Stock No.:
- 743-6358
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 520mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Metallic | |
| Material | 316 Stainless Steel | |
| Sub Type | Zig Zag | |
| UV Resistant | Yes | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 436.1N | |
| Maximum Operating Temperature | 540°C | |
| Maximum Bundle Diameter | 150mm | |
| Package Size | 100 | |
| Standards/Approvals | UL, Lloyd's, ABS, DNV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 520mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Metallic | ||
Material 316 Stainless Steel | ||
Sub Type Zig Zag | ||
UV Resistant Yes | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 436.1N | ||
Maximum Operating Temperature 540°C | ||
Maximum Bundle Diameter 150mm | ||
Package Size 100 | ||
Standards/Approvals UL, Lloyd's, ABS, DNV | ||
- COO (Country of Origin):
- IN
Zig Zag Stainless Steel Cable Ties
Zig zag ball lock cable ties manufactured from 316 stainless steel. The cable ties are self locking with a roller ball head, making them fast and easy to secure. The zig zag design maintains installed tension on surfaces, helping to reduce movement and slips. The ties are ideal in applications such as pipework, scaffolding and securing ID markers and plates.
Approvals
ABS, DNV, Lloyd's Register
Related links
- RS PRO Cable Tie 520 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 520 mm x 7.9mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 200 mm x 4.6mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 100 mm x 4.6mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 150 mm x 4.6mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 125 mm x 4.6mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, Metallic Polyester Coated Stainless Steel
