Phoenix Contact Cable Tie, Internal Teeth, 350mm x 7.5 mm, Black Nylon, Pk-100

Image representative of range

Stock information currently inaccessible
RS Stock No.:
803-9712
Mfr. Part No.:
3240717
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

350mm

Width

7.5 mm

Colour

Black

Material

Nylon 66

Type

Internal Teeth

Quantity

100

Maximum Operating Temperature

+80°C

Series

WT-D HF

Minimum Operating Temperature

-40°C

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy