Phoenix Contact Cable Tie, 98mm x 2.5 mm, Clear Nylon, Pk-100
- RS Stock No.:
- 805-0270
- Mfr. Part No.:
- 3240780
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 805-0270
- Mfr. Part No.:
- 3240780
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 98mm | |
| Width | 2.5 mm | |
| Colour | Clear | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 98mm | ||
Width 2.5 mm | ||
Colour Clear | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- HR
Related links
- Phoenix Contact Cable Tie Blue Nylon, Pk-100
- Phoenix Contact Cable Tie 200mm x 7.5 mm Pk-100
- Phoenix Contact Cable Tie 300mm x 7.8 mm Pk-100
- Phoenix Contact Cable Tie 250mm x 7.5 mm Pk-100
- Phoenix Contact Cable Tie Natural Nylon, Pk-100
- Phoenix Contact Cable Tie Black Nylon, Pk-100
- Phoenix Contact Cable Tie Black Nylon, Pk-100
- Phoenix Contact Cable Tie 200mm x 7.5 mm Pk-100
