RS PRO Cable Tie, Flame Retardant, 254mm x 17.8 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 811-1757
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
€62.69
(exc. VAT)
€77.11
(inc. VAT)
- RS Stock No.:
- 811-1757
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 254mm | |
| Width | 17.8 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Flame Retardant | |
| Quantity | 100 | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 539N | |
| Maximum Bundle Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 254mm | ||
Width 17.8 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Flame Retardant | ||
Quantity 100 | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 539N | ||
Maximum Bundle Diameter 42mm | ||
- COO (Country of Origin):
- TW
Related links
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Ties Natural Nylon, Pk-100
- Thomas & Betts Cable Ties Natural Nylon, Pk-100
- Panduit Cable Tie 99mm x 2.5 mm Pk-1000
- RS PRO Cable Tie 550 mm x 12.7mm, Natural Polyamide 66
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Polyamide 66
- RS PRO Cable Tie 280 mm x 12.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390mm x 4.7 mm Pk-100

