RS PRO Cable Tie, Non-Releasable, 160 mm x 5mm, Natural Polyethylene
- RS Stock No.:
- 811-1791
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€72.98
(exc. VAT)
€89.77
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €72.98 | €0.73 |
*price indicative
- RS Stock No.:
- 811-1791
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 160mm | |
| Width | 5mm | |
| Colour | Natural | |
| Material | Polyethylene | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 160mm | ||
Width 5mm | ||
Colour Natural | ||
Material Polyethylene | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Package Size 100 | ||
Maximum Bundle Diameter 25mm | ||
- COO (Country of Origin):
- TW
RS Natural Cable Marker Tie
Related links
- RS PRO Cable Tie 160 mm x 5mm, Natural Polyethylene
- RS PRO Cable Tie 160 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 160 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 160 mm x 4.8mm, Black Nylon
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 160 mm x 5mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Natural Polyamide 66
