RS PRO Cable Tie, Non-Releasable, 400 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 811-1798
- Distrelec Article No.:
- 304-26-093
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€158.07
(exc. VAT)
€194.43
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €158.07 | €1.581 | - |
| 15 - 24 | €150.17 | €1.502 | 4% |
| 25 - 49 | €145.40 | €1.454 | 8% |
| 50 + | €142.27 | €1.423 | 9% |
*price indicative
- RS Stock No.:
- 811-1798
- Distrelec Article No.:
- 304-26-093
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 400mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | ABS, RoHS Compliant, UL 94 V-2 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 400mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals ABS, RoHS Compliant, UL 94 V-2 | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- TW
RS Natural Security Ties
Natural in colour
Nylon 66 94V2 Material
Related links
- RS PRO Cable Tie 400 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 190 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 368 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 250 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 219 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 370 mm x 4.8mm, Natural Polyamide 66
