Thomas & Betts Cable Tie, Roller Ball, 680 mm x 7.9mm, Metallic 316 Stainless Steel

Subtotal (1 bag of 100 units)*

€271.80

(exc. VAT)

€334.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€271.80€2.718

*price indicative

RS Stock No.:
812-5539
Mfr. Part No.:
YSL-7.9-680B
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

680mm

Width

7.9mm

Colour

Metallic

Material

316 Stainless Steel

Sub Type

Roller Ball

UV Resistant

Yes

Fire Behaviour

Fire-proof, Halogen Free

Minimum Operating Temperature

-80°C

Tensile Strength

1110N

Series

Ty-Met

Maximum Operating Temperature

540°C

Standards/Approvals

EN, REACH, RoHS, UL

Maximum Bundle Diameter

200mm

Package Size

100

Ty-Met™ Stainless Steel Cable Ties


Ty-Met™ stainless steel cable ties are the choice when cables and pipes need to be installed in extreme conditions and hazardous areas, both indoor and outdoor. Examples include the petrochemical and food processing industries, power stations, mining, shipbuilding and offshore environments. Ty-Met™ stainless steel cable ties are self-locking and require no time-consuming crimping or folding operations.

Strong self-locking mechanism (stainless steel ball) with low insertion force

Fast, easy, reliable installation

Heavy duty (choice of 12mm or 16mm width, depending on application)

Uncoated, suitable for high temperature applications

Material 316 grade (marine grade) non-magnetic stainless steel for corrosion resistance and mechanical and chemical durability

Temperature range -80°C to +538°C

Fireproof

UV-resistant

Supplied in bag of 100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy