Thomas & Betts Cable Tie, Cable Tie, 102 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 812-5747
- Mfr. Part No.:
- 7TAG054640R0001 L-4-18ID-9-C
- Manufacturer:
- Thomas & Betts
Get a bulk buy discount
Add 15 more to save €6.75
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
In Stock
- 186 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €9.85 | €0.099 | - |
| 15 - 49 | €9.40 | €0.094 | €6.75 |
| 50 + | €8.11 | €0.081 | €87.00 |
*price indicative
- RS Stock No.:
- 812-5747
- Mfr. Part No.:
- 7TAG054640R0001 L-4-18ID-9-C
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 102mm | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 19mm | |
| Package Size | 100 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 102mm | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 19mm | ||
Package Size 100 | ||
Standards/Approvals UL | ||
ABB Cable Ties, 102mm Length, 2.5mm Width - 7TAG054640R0001 L-4-18ID-9-C
This cable tie is an essential component for efficient cable management and organisation. Measuring 102mm in length and 2.5mm in width, these nylon cable ties offer a practical solution for securing cables and wires in various environments. With a natural colour finish, they blend seamlessly into installations, making them ideal for both indoor and outdoor applications.
Features & Benefits
• Made from durable nylon 66, ensuring long-lasting use
• Capable of withstanding temperatures from -40°C to +85°C
• High tensile strength of 80N for reliable bundling
• UV-resistant properties, ideal for outdoor use
• Flexible design accommodates bundles up to 19mm in diameter
• Supplied in packs of 100 for efficient cable management
Applications
• Suitable for securing cables in electrical and automation systems
• Ideal for use in mechanical and industrial environments
• Effective in telecommunications and datacom
• Perfect for organising cables in satellite TV installations
What tensile strength do these cable ties provide?
They provide a high tensile strength of 80N, making them suitable for various applications requiring reliable bundling.
What temperature conditions can these ties endure?
The ties can operate effectively in temperatures ranging from -40°C to +85°C, ensuring performance in diverse environments.
How many ties are included in each package?
Each package contains 100 cable ties, allowing for comprehensive cable management solutions across multiple applications.
Can these ties be used outdoors, and do they have any protective features?
Yes, they are UV-resistant, making them suitable for outdoor use while ensuring durability against environmental factors.
Related links
- Thomas & Betts Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 365 mm x 4.7mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 200 mm x 4.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 1.22 m x 8.8mm, Natural Polyamide 66