HellermannTyton Cable Tie, Releasable, 250 mm x 7.6mm, Black Polyamide 66

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€29.89

(exc. VAT)

€36.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14€29.89€0.299
15 - 49€28.34€0.283
50 +€27.46€0.275

*price indicative

RS Stock No.:
813-3133
Mfr. Part No.:
131-22560 REL250-PA66W-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

250mm

Product Type

Cable Tie

Width

7.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

Yes

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

200N

Series

REL

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

68mm

Package Size

100

Standards/Approvals

HF, RoHS, UL

COO (Country of Origin):
GB

HellermannTyton REL Series Cable Tie, 250mm Length, 7.6mm Width - 131-22560 REL250-PA66W-BK


This releasable cable tie is a versatile fastening solution ideal for various applications. Made from UV resistant PA 6.6 material, it measures 250mm in length and 7.6mm in width, providing a durable hold for cable management. Designed for both indoor and outdoor use, this heavy-duty black cable tie accommodates a maximum bundle diameter of 68mm, ensuring secure and reliable fastening in demanding environments.

Features & Benefits


• Releasable design allows for quick adjustments and reuse

• Made from UV resistant PA 6.6 for outdoor durability

• High tensile strength of 200 N ensures secure holds

• Fire rated to UL 94 V2 for added safety in critical environments

• Operating temperature range from -40 °C to +85 °C

• Each pack includes 100 ties for extensive usage

Applications


• Used for securing cables and wires in electrical installations

• Ideal for bundling components in automation projects

• Utilised in mechanical assembly line jobs for organisation

• Suitable for outdoor requiring weatherproof solutions

• Commonly found in electronics for efficient cable management

What is the maximum bundle diameter that can be accommodated?


The maximum bundle diameter for secure fastening is 68mm, which allows for versatility in managing various cable sizes and quantities effectively.

How does the UV resistance enhance the tie's performance?


The UV resistant feature ensures the tie maintains its strength and durability when exposed to sunlight, making it reliable for long-term outdoor use without degradation.

What environmental conditions can the tie withstand?


It can function in a broad temperature range, from -40 °C to +85 °C, making it suitable for various applications, including those in extreme climates.

What type of applications can benefit from the fire rated feature?


The fire rated aspect is particularly beneficial in environments where safety and compliance are paramount, such as construction sites and electrical work.

Can this tie be reused after being released?


Yes, the releasable design allows for easy adjustment and reapplication, making it cost-effective for repeated use in different projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy