HellermannTyton Cable Tie, Releasable, 770 mm x 8.9mm, Black Polyamide 66
- RS Stock No.:
- 813-3142
- Distrelec Article No.:
- 302-23-456
- Mfr. Part No.:
- 111-70160 RLT150-PA66W-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€96.04
(exc. VAT)
€118.13
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 24 November 2026
- Plus 6 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €96.04 | €1.921 |
| 15 - 49 | €91.14 | €1.823 |
| 50 + | €88.36 | €1.767 |
*price indicative
- RS Stock No.:
- 813-3142
- Distrelec Article No.:
- 302-23-456
- Mfr. Part No.:
- 111-70160 RLT150-PA66W-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 770mm | |
| Width | 8.9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 670N | |
| Series | RLT | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 225mm | |
| Standards/Approvals | HF, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 770mm | ||
Width 8.9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 670N | ||
Series RLT | ||
Maximum Operating Temperature 85°C | ||
Package Size 50 | ||
Maximum Bundle Diameter 225mm | ||
Standards/Approvals HF, RoHS, UL | ||
- COO (Country of Origin):
- GB

HellermannTyton Inside Serrated Cable Ties
The HellermannTyton inside serrated cable ties are ideal for use when it is necessary to repeatedly open and close the tie
Resealable
Reusable
Simple effective release mechanism
Opened easily using one hand
Inside serrated cable tie
Standards
RoHS, UL94 V2
Related links
- HellermannTyton Cable Tie 770 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 770 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 530 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 1.095 m x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 1.325 m x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 525 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 925 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 1.095 m x 8.9mm, Black Polyamide 66
