Thomas & Betts Cable Tie, Weather Resistant, 208.3 mm x 3.56mm, Black Polyamide 66
- RS Stock No.:
- 818-6985
- Distrelec Article No.:
- 301-77-077
- Mfr. Part No.:
- 7TAG009130R0004 TY242MX
- Manufacturer:
- Thomas & Betts
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€168.62
(exc. VAT)
€207.40
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €168.62 | €0.169 | - |
| 15 - 49 | €160.18 | €0.16 | 5% |
| 50 + | €155.13 | €0.155 | 8% |
*price indicative
- RS Stock No.:
- 818-6985
- Distrelec Article No.:
- 301-77-077
- Mfr. Part No.:
- 7TAG009130R0004 TY242MX
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 208.3mm | |
| Product Type | Cable Tie | |
| Width | 3.56mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Weather Resistant | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 177.9N | |
| Maximum Operating Temperature | 85°C | |
| Series | Ty-Rap | |
| Standards/Approvals | RoHS, CE, CSA, EN, REACH, UL | |
| Maximum Bundle Diameter | 50.8mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 208.3mm | ||
Product Type Cable Tie | ||
Width 3.56mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Weather Resistant | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 177.9N | ||
Maximum Operating Temperature 85°C | ||
Series Ty-Rap | ||
Standards/Approvals RoHS, CE, CSA, EN, REACH, UL | ||
Maximum Bundle Diameter 50.8mm | ||
Package Size 1000 | ||
Thomas & Betts Cable Tie, 50.8mm Maximum Bundle Diameter, 177.9N Tensile Strength - Ty-Rap Series - TY242MX
Use this cable tie from Thomas & Betts to hold wires securely in demanding settings. A stippled surface minimises the chance of it slipping under vibration. Robust stainless steel locking barbs add to its durability, as they assist in ensuring a long-lasting hold. Thanks to a rounded head and strap, there's little risk of the tie catching on and damaging your cables. An up-turned tail can be quickly inserted into the locking head and makes the fastener easy to pick up from a flat surface.
Features & Benefits
• Suitable for outdoor use as it resists the weathering affects of UV light
• Notch-free, so it reduces stress concentration points for all-round strength
• Low-profile body, which makes it easy to use in constricted areas
• Non-serrated, so you can tension it to your exact needs
Applications
• Industrial communication networks
• Business data centres
• Telecommunication systems
What's the chance of this cable tie damaging the insulation on my electrical wires?
This tie is smooth with rounded edges to reduce the risk of it catching on and damaging the insulation on your cables.
Related links
- Thomas & Betts Cable Tie 208.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 281.94 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Black Polyamide 66
- Thomas & Betts Cable Tie 340.36 mm x 6.86mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.83mm, Black Polyamide 66