Thomas & Betts Cable Tie, Standard, 280 mm x 4.5mm, White Polyamide 66
- RS Stock No.:
- 818-7032
- Mfr. Part No.:
- 7TCG054360R0065 TS2845HF
- Manufacturer:
- Thomas & Betts
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€47.68
(exc. VAT)
€58.65
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €47.68 | €0.477 | - |
| 15 - 49 | €45.29 | €0.453 | 5% |
| 50 + | €43.86 | €0.439 | 8% |
*price indicative
- RS Stock No.:
- 818-7032
- Mfr. Part No.:
- 7TCG054360R0065 TS2845HF
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 280mm | |
| Product Type | Cable Tie | |
| Width | 4.5mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-0 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Series | Ty-Fast | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 76mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 280mm | ||
Product Type Cable Tie | ||
Width 4.5mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-0 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Series Ty-Fast | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 76mm | ||
Standards/Approvals UL, RoHS, REACH | ||
RoHS Status: Exempt
Ty-Fast® Flame-retardant Cable Ties, White
Ty-Fast® flame-retardant cable ties are manufactured in flame-retardant Nylon 6.6 which meets the UL 94 V-0 flammability rating. They are particularly well-suited for use in public areas and highly trafficked areas requiring low flammability and low smoke spread, where evacuation will be a design criterion. Examples include mass transit system vehicles and cruise liners (passenger and crew compartments), offshore structures such as oil & gas rigs, and civil engineering infrastructure works including tunnels, transport interchanges and all areas of public assembly such as concourses, shopping malls and sports venues.
Moulding Polyamide 6.6, white
Temperature range -40°C to +85°C
Flammability rating UL 94 V-0
Halogen-free
Silicon-free
Related links
- Thomas & Betts Cable Tie 360 mm x 4.5mm, White Polyamide 66
- Thomas & Betts Cable Tie 140 mm x 3.5mm, White Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 7.5mm, White Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, White Polyamide 66
- Thomas & Betts Cable Tie 335.28 mm x 6.86mm, White Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, White Polyamide 66
- Thomas & Betts Cable Tie 100 mm x 2.5mm, White Polyamide 66
- Thomas & Betts Cable Tie 140 mm x 3.6mm, White Polyamide 66