Panduit Cable Tie, Pan Ty, 203mm x 3.6 mm, Fluorescent Pink Nylon, Pk-1000

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

€12.42

(exc. VAT)

€15.28

(inc. VAT)

RS Stock No.:
848-0243
Mfr. Part No.:
PLT2I-M59
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

203mm

Width

3.6 mm

Colour

Fluorescent Pink

Material

Nylon 66

Type

Pan Ty

Quantity

1000

Maximum Operating Temperature

+85°C

Tensile Strength

178N

Series

PLT

Maximum Bundle Diameter

51mm

COO (Country of Origin):
SG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy