RS PRO Cable Tie, Double Locking, 132 mm x 6mm, Black Polyamide 66
- RS Stock No.:
- 865-9625
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€16.81
(exc. VAT)
€20.68
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €16.81 | €0.168 | - |
| 15 - 24 | €15.96 | €0.16 | 5% |
| 25 - 49 | €15.40 | €0.154 | 8% |
| 50 + | €15.13 | €0.151 | 9% |
*price indicative
- RS Stock No.:
- 865-9625
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 132mm | |
| Width | 6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Double Locking | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 22kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Bundle Diameter | 25mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 132mm | ||
Width 6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Double Locking | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 22kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Bundle Diameter 25mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Double Locking Cable Ties
Introducing the range of RS PRO PA66 (Nylon) Cable Ties, ideal for use when fastening electrical cables or wires. The double locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. These RS PRO cable ties are ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications.
Features and Benefits:
Applications:
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong which means they are classed as a general-purpose item that is versatile enough to be used across a wide range of applications, like:
Are these cable ties re-usable?
No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Related links
- RS PRO Cable Tie 132 mm x 9mm, Black Polyamide 66
- RS PRO Cable Tie 132 mm x 9mm, Natural Polyamide 66
- RS PRO Cable Tie 180 mm x 6mm, Black Polyamide 66
- RS PRO Cable Tie 510 mm x 9mm, Black Polyamide 66
- RS PRO Cable Tie 235 mm x 9mm, Black Polyamide 66
- RS PRO Cable Tie 300 mm x 9mm, Black Polyamide 66
- RS PRO Cable Tie 382 mm x 9mm, Black Polyamide 66
- RS PRO Cable Tie 292 mm x 9mm, Black Polyamide 66
