HellermannTyton Cable Tie, Non-Releasable, 365 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 877-6297
- Distrelec Article No.:
- 300-61-667
- Mfr. Part No.:
- 111-14810 T150R-PA66-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save €33.15
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€44.05
(exc. VAT)
€54.18
(inc. VAT)
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €44.05 | €0.441 | - |
| 15 - 49 | €41.84 | €0.418 | €33.15 |
| 50 + | €40.52 | €0.405 | €176.50 |
*price indicative
- RS Stock No.:
- 877-6297
- Distrelec Article No.:
- 300-61-667
- Mfr. Part No.:
- 111-14810 T150R-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 365mm | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free, Self-Extinguishing | |
| Tensile Strength | 670N | |
| Minimum Operating Temperature | -40°C | |
| Series | T150R | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 100mm | |
| Standards/Approvals | Bureau Veritas, DIN, DNV, HF, MIL, RoHS Compliant, UL, UL Listed | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 365mm | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free, Self-Extinguishing | ||
Tensile Strength 670N | ||
Minimum Operating Temperature -40°C | ||
Series T150R | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 100mm | ||
Standards/Approvals Bureau Veritas, DIN, DNV, HF, MIL, RoHS Compliant, UL, UL Listed | ||
Package Size 100 | ||
- COO (Country of Origin):
- SG
HellermannTyton Cable Tie - 365 (L) x 7.6mm (W), Halogen-Free, Black Colour - T150R Series - 111-14810 T150R-PA66-BK
Wrap up your electrical wires with this cable tie from HellermannTyton. Its ergonomically bent tail slips into the pawl for quick assembly. The inside is serrated to lock down the tail and ensure a tight grip. You'll find it easy to bundle up your cables with this tie whether you opt to do it manually or with a tool. Thanks to a wide operating temperature range between -40°C and +85°C, you can count on this fastener in challenging conditions.
Features & Benefits
• Maximum bundle diameter of 100mm to manage complex setups
• Halogen-free construction cuts out the release of toxic fumes in a fire
• Plastic material is widely recyclable
Applications
• Networking equipment
• HVAC systems
• Telecommunications
• Medical equipment
How strong is this cable tie?
This tough tie has a high tensile strength of 670N, meaning you can trust it to handle demanding jobs without breaking.
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)
Related links
- HellermannTyton Cable Tie 365 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 340 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Yellow Polyamide 66
