HellermannTyton Cable Tie, Non-Releasable, 390 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 877-6308
- Distrelec Article No.:
- 300-81-468
- Mfr. Part No.:
- 111-05410 T80L-PA66-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€27.70
(exc. VAT)
€34.07
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €27.70 | €0.277 | - |
| 15 - 49 | €26.32 | €0.263 | 4% |
| 50 + | €25.51 | €0.255 | 7% |
*price indicative
- RS Stock No.:
- 877-6308
- Distrelec Article No.:
- 300-81-468
- Mfr. Part No.:
- 111-05410 T80L-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 390mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 355N | |
| Series | T80L | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 110mm | |
| Standards/Approvals | Bureau Veritas, DIN, DNV, HF, MIL, RoHS Compliant, UL, UL Listed | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 390mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 355N | ||
Series T80L | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 110mm | ||
Standards/Approvals Bureau Veritas, DIN, DNV, HF, MIL, RoHS Compliant, UL, UL Listed | ||
- COO (Country of Origin):
- SG
HellermannTyton Cable Tie, 390 (L) x 4.7mm (W), Flame-Retardant, Black Colour - T-Series - 111-05410 T80L-PA66-BK
For the quickest route to wiring organisation, use this handy cable tie from HellermannTyton. It's a snap to assemble, either manually or with a tensioning tool (126-8894). An ergonomically bent tail gives you the benefit of fuss-free insertion. As the fastener has a serrated inner, you can count on a firm grip to securely hold pipes, hoses or electrical wires. Self-extinguishing properties make it suitable for use in public areas as it won't contribute to the spread of fire.
Features & Benefits
• Made from recyclable nylon for a light carbon footprint
• Corrosion-resistant plastic construction makes it compatible with humid settings
• No corrosive or hazardous gases are released thanks to halogen-free construction
Applications
• Avionics
• Industrial engineering
• Distribution centres
• Shipping industry
How strong is this cable tie?
A minimum loop tensile strength of up to 355N makes the fastener a robust choice.
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)
Related links
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Green Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Red Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Orange Polyamide 66
