Subtotal (1 unit)*
€46.30
(exc. VAT)
€56.95
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €46.30 |
*price indicative
- RS Stock No.:
- 211-394
- Mfr. Part No.:
- 3238
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Clip | |
| Accessory Type | Clip | |
| For Use With | PSA 306 / 106 / ZX | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Clip | ||
Accessory Type Clip | ||
For Use With PSA 306 / 106 / ZX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3238
The SAM Outillage Cable strut holding is an essential solution for automotive enthusiasts and professionals seeking reliable support for PSA models. Designed specifically for the PSA 306, 106, and ZX, this handy accessory ensures optimal functionality and durability. Constructed from high quality materials, the set promises to withstand everyday wear, providing peace of mind as you tackle vehicle maintenance. Whether you're replacing an old component or enhancing your toolkit, this product guarantees a perfect fit and performance for your automotive needs. Its consumer friendly guarantee covers normal wear phenomena, ensuring each piece remains a valuable addition to your set of tools.
Boasts a lightweight design making it easy to handle and install
Perfectly engineered for a secure fit and reliable performance
Includes a consumer guarantee that covers normal wear and tear
Related links
- SAM Clip Channel Strut Clip
- Cablofil International Channel Strut Clip Steel Cable Tray Accessory
- Legrand Cable Management Mounting Clip Steel Accessory, 300mm Width
- Legrand Cable Management Mounting Clip Stainless Steel Accessory, 300mm Width
- Legrand Cable Management Accessories Steel Cable Tray Cover 3 m Depth
- RS PRO Cable Tray Cover Fixing Clamp 304 Stainless Steel Cable Tray Accessory, 100mm Width
- Cablofil International Cantilever Arm Steel Cable Tray Accessory 71 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3 m Depth
