Schneider Electric Cover PVC Cable Tray Cover, 30mm Width, 2 m Depth

Subtotal (1 unit)*

€10.86

(exc. VAT)

€13.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.86

*price indicative

RS Stock No.:
212-259
Mfr. Part No.:
AK2CA3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cover

Product Type

Cable Tray Cover

Material

PVC

Depth

2m

Width

30mm

Series

PanelSeT

For Use With

Cable Duct

COO (Country of Origin):
FR
The Schneider Electric Cover is a cabling accessory compatible with PanelSeT S3D, PanelSeT CRN, Thalassa PLA, Thalassa PLS, and Thalassa PLM ranges. It is designed for mounting on a 30 mm wide cable duct and comes in a set of 8 covers per package.

PVC construction

Flame retardance V 0 conforming to UL 94

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy