Legrand Cable Management Accessories Steel Bracket, 30mm Width, 168 mm Depth

Image representative of range

Subtotal (1 pack of 20 units)*

€719.17

(exc. VAT)

€884.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€719.17€35.959

*price indicative

RS Stock No.:
718-016
Mfr. Part No.:
002760
Manufacturer:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Accessory Type

Accessories

Product Type

Bracket

Material

Steel

Width

30mm

Depth

168mm

Corrosion Protection Type

Galvanised

COO (Country of Origin):
IT
The Legrand Cable Management Tray Bracket for Cablofil ZF31 and P31 is a versatile support solution designed for wall and ceiling mounting of light to medium cable loads. Built from welded steel wire, it ensures durability and reliability across a wide range of environments, including aggressive and food-grade settings. With innovative tool-free systems, it enables efficient, scalable, and economical cable transport and management, making it Ideal for professional installations.

Compatible with Cablofil ZF31 and P31 sheet metal cables for flexible mounting options

Fasclic Auto+ system with pre-spliced cable raceways allows quick tool-free installation

Faslock component enables tool-free creation of curves for adaptable cable routing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy