Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory, 75mm Width, 65 mm Depth
- RS Stock No.:
- 163-3076
- Mfr. Part No.:
- LCA75S
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.69
(exc. VAT)
€35.29
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.69 |
| 10 + | €25.83 |
*price indicative
- RS Stock No.:
- 163-3076
- Mfr. Part No.:
- LCA75S
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Cantilever Arm Bracket | |
| Material | Stainless Steel | |
| Depth | 65mm | |
| Width | 75mm | |
| Series | LCA | |
| For Use With | Swiftrack Channel, Flat Surface Tray | |
| Corrosion Protection Type | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray Accessory | ||
Accessory Type Cantilever Arm Bracket | ||
Material Stainless Steel | ||
Depth 65mm | ||
Width 75mm | ||
Series LCA | ||
For Use With Swiftrack Channel, Flat Surface Tray | ||
Corrosion Protection Type Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Cantilever arms enable horizontal runs of cable tray to be mounted to vertical steel, concrete or masonry surfaces or to Swiftrack channel They are available in ten sizes to accommodate all tray widths Cantilever arms are of fabricated construction with a bottom flange on arms 225 mm wide and above for extra strength Supplied singly without fasteners
Related links
- Legrand Cantilever Arm Bracket Hot Dipped Galvanised Steel Cable Tray Accessory 65 mm Depth
- Legrand Cantilever Arm Bracket Pre-Galvanised Steel Cable Tray Accessory 65 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 65 mm Depth
- Legrand Cantilever Arm Bracket Hot Dipped Galvanised Steel Cable Tray Accessory 65 mm Depth
- Legrand Cantilever Arm Bracket Pre-Galvanised Steel Cable Tray Accessory 65 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 74 mm Depth
- Legrand Cantilever Arm Bracket Stainless Steel Cable Tray Accessory 74 mm Depth
- Legrand Cantilever Arm Bracket Pre-Galvanised Steel Cable Tray Accessory 74 mm Depth
