Cablofil International Cable Tray Fast Coupler Electrogalvanised Steel Cable Tray Accessory
- RS Stock No.:
- 249-4514
- Mfr. Part No.:
- EDRNEZ
- Manufacturer:
- Cablofil International
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 12 units)*
€34.39
(exc. VAT)
€42.30
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €34.39 | €2.866 |
| 10 - 49 | €32.69 | €2.724 |
| 50 + | €30.95 | €2.579 |
*price indicative
- RS Stock No.:
- 249-4514
- Mfr. Part No.:
- EDRNEZ
- Manufacturer:
- Cablofil International
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Accessory Type | Cable Tray Fast Coupler | |
| Product Type | Cable Tray Accessory | |
| Material | Electrogalvanised Steel | |
| For Use With | Cable Tray | |
| Corrosion Protection Type | Electrogalvanised | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Accessory Type Cable Tray Fast Coupler | ||
Product Type Cable Tray Accessory | ||
Material Electrogalvanised Steel | ||
For Use With Cable Tray | ||
Corrosion Protection Type Electrogalvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Fast Coupler
The fast coupler is a snap-fit coupler for joining straight lengths together - use two per join
Approvals
-
Related links
- Cablofil International Cable Tray Fixing Plate Electrogalvanised Steel Cable Tray Accessory
- Cablofil International Clamp Assembly Electrogalvanised Steel Cable Tray Accessory
- Cablofil International Channel Strut Clip Steel Cable Tray Accessory
- Cablofil International Coupler Polyvinyl Chloride Cable Tray Accessory
- RS PRO Multipurpose Coupler Electrogalvanised Steel Cable Tray Accessory 15 mm Depth
- Cablofil International Cover Polyvinyl Chloride Cable Tray Accessory 3 m Depth
- Cablofil International Universal Mounting Plate Pre-Galvanised Steel Cable Tray Accessory
- Cablofil International Splice Washer 316 Stainless Steel Cable Tray Accessory
