Cablofil International Bracket 316 Stainless Steel Cable Tray Accessory
- RS Stock No.:
- 770-7109
- Mfr. Part No.:
- ASS6
- Manufacturer:
- Cablofil International
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 12 units)*
€97.97
(exc. VAT)
€120.50
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €97.97 | €8.164 |
| 10 - 49 | €93.07 | €7.756 |
| 50 + | €88.12 | €7.343 |
*price indicative
- RS Stock No.:
- 770-7109
- Mfr. Part No.:
- ASS6
- Manufacturer:
- Cablofil International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Bracket | |
| Material | 316 Stainless Steel | |
| For Use With | Cable Tray | |
| Corrosion Protection Type | Stainless Steel | |
| Series | CF30 - CF54 - CF80 - CF105 | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Product Type Cable Tray Accessory | ||
Accessory Type Bracket | ||
Material 316 Stainless Steel | ||
For Use With Cable Tray | ||
Corrosion Protection Type Stainless Steel | ||
Series CF30 - CF54 - CF80 - CF105 | ||
- COO (Country of Origin):
- FR
Stainless Steel 304/316 Accessories
Accessories for the stainless steel 30/316 cable basket trays.
Related links
- Cablofil International Bracket Pre-Galvanised Steel Cable Tray Accessory 33 mm Depth
- Cablofil International Splice Washer 316 Stainless Steel Cable Tray Accessory
- Cablofil International Clamp Assembly 316 Stainless Steel Cable Tray Accessory
- Cablofil International Standoff 316 Stainless Steel Cable Tray Accessory, 50mm Width
- Cablofil International Bend Connector 316 Stainless Steel Cable Tray Accessory, 100mm Width
- Cablofil International Bend Connector 316 Stainless Steel Cable Tray Accessory, 300mm Width
- Cablofil International Cantilever Arm 316 Stainless Steel Cable Tray Accessory 88 mm Depth
- Cablofil International Cantilever Arm 316 Stainless Steel Cable Tray Accessory 75 mm Depth
