Legrand Medium Duty Coupler Set Pre-Galvanised Steel Cable Tray Accessory, 50mm Width, 25 mm Depth
- RS Stock No.:
- 798-9537
- Mfr. Part No.:
- MRFC50PG
- Manufacturer:
- Legrand
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.55
(exc. VAT)
€12.98
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €10.55 | €5.275 |
| 5 - 24 | €10.25 | €5.125 |
| 25 + | €9.93 | €4.965 |
*price indicative
- RS Stock No.:
- 798-9537
- Mfr. Part No.:
- MRFC50PG
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Medium Duty Coupler Set | |
| Material | Pre-Galvanised Steel | |
| Depth | 25mm | |
| Width | 50mm | |
| Series | Swifts | |
| For Use With | Cable Tray | |
| Corrosion Protection Type | Pre-Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray Accessory | ||
Accessory Type Medium Duty Coupler Set | ||
Material Pre-Galvanised Steel | ||
Depth 25mm | ||
Width 50mm | ||
Series Swifts | ||
For Use With Cable Tray | ||
Corrosion Protection Type Pre-Galvanised Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swifts® MRF Medium Duty Coupler
Pre-galvanised medium duty couplers
Couplers are required for joining together MRF straight lengths or cut lengths of tray without the need for further drilling
MRFC standard couplers are supplied in pairs
MRFC standard coupler is supplied singly
Legrand Swifts® MRF Medium Duty Cable Tray
Related links
- Legrand Medium Duty Coupler Set Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Heavy Duty Coupler Set Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
