Legrand Cable Management, Steel CF54 3 m x 100mm x 54 mm
- RS Stock No.:
- 718-009
- Mfr. Part No.:
- 000071
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 3 metres)*
€29.72
(exc. VAT)
€36.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | €29.72 | €9.907 |
*price indicative
- RS Stock No.:
- 718-009
- Mfr. Part No.:
- 000071
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 100mm | |
| Depth | 54mm | |
| Material | Steel | |
| Finish | Galvanised | |
| Standards/Approvals | IEC 61537 | |
| Corrosion Protection Type | Electrogalvanised | |
| Series | CF54 | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 100mm | ||
Depth 54mm | ||
Material Steel | ||
Finish Galvanised | ||
Standards/Approvals IEC 61537 | ||
Corrosion Protection Type Electrogalvanised | ||
Series CF54 | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management Cablofil Electro Zinc Steel Wire Cable Tray measures 100 mm x 54 mm and comes in a 3 m length. Made from high-quality steel with galvanic/electrolytic zinc plating for surface protection, it provides strength and corrosion resistance. The tray is finished in a zinc colour, making it suitable for efficient cable management in various industrial settings.
Natural ventilation provides greater cable efficiency
Related links
- Legrand Cable Management, Steel CF54 3 m x 150mm x 54 mm
- Legrand Cable Management, Steel CF54 3 m x 200mm x 54 mm
- Legrand Cable Management, Steel CF54 3 m x 50mm x 54 mm
- Legrand Cable Management, Steel FC 3.02 m x 100mm x 54 mm
- Cablofil International, Steel 3 m x 100mm x 54 mm
- Legrand Cable Management, Steel CF54 231 mm x 200mm x 30 mm
- Legrand Cable Management, Steel FC 3.02 m x 200mm x 54 mm
- Legrand Cable Management, Steel FC 3.02 m x 400mm x 54 mm
