Cablofil International, PVC PCT 3 m x 75mm x 50 mm
- RS Stock No.:
- 125-1625
- Mfr. Part No.:
- 6377 01
- Manufacturer:
- Cablofil International
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 8 units)*
€455.92
(exc. VAT)
€560.78
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 5 | €455.92 | €56.99 |
| 6 - 29 | €410.35 | €51.294 |
| 30 + | €369.29 | €46.161 |
*price indicative
- RS Stock No.:
- 125-1625
- Mfr. Part No.:
- 6377 01
- Manufacturer:
- Cablofil International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Product Type | Cable Tray | |
| Sub Type | Cable Tray | |
| Length | 3m | |
| Width | 75mm | |
| Depth | 50mm | |
| Material | PVC | |
| Standards/Approvals | EN 61537 | |
| Series | PCT | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Product Type Cable Tray | ||
Sub Type Cable Tray | ||
Length 3m | ||
Width 75mm | ||
Depth 50mm | ||
Material PVC | ||
Standards/Approvals EN 61537 | ||
Series PCT | ||
- COO (Country of Origin):
- ES
Cablofil Perforated PVC Cable Tray
Perforated 50mm deep PVC cable tray available in three widths: 75, 100 and 150 mm. Cablofil PVC cabe tray can be installed in commercial and industrial environments, indoors or out.
PVC
Perforated
50mm Depth
Cablofil Medium Duty PVC Cable Tray
PVC cable tray is corrosion free and has excellent fire resistance. It is also resistant to chemical agents, moisture and saline environments.
Easy to install
Eco-friendly: PVC is 100% recyclable
Can be installed inside and outside
Suitable for use in chemical or petrochemical industries, paper or food processing
Suitable for use in commercial environments like storage areas, car parks offices and service ducts
RoHS compliant
Related links
- Cablofil International, Polyvinyl Chloride PCT 3 m x 100mm x 50 mm
- Cablofil International, Polyvinyl Chloride PCT 3 m x 150mm x 50 mm
- Cablofil International Cover Polyvinyl Chloride Cable Tray Accessory 3 m Depth
- Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 75mm x 50 mm
- Cablofil International Cantilever Arm Polyvinyl Chloride Cable Tray Accessory
- Cablofil International Coupler Polyvinyl Chloride Cable Tray Accessory
- Cablofil International Hinged Coupler Polyvinyl Chloride Cable Tray Accessory, 150mm Width
- Tesa 4970 White Double Sided Tape Polyvinyl Chloride Film Backing, 75mm x 50 m
