HellermannTyton Polyvinyl Chloride Edge Protection Strip 800-00001 7.1 mm 6.4mm
- RS Stock No.:
- 329-924
- Distrelec Article No.:
- 304-36-968
- Mfr. Part No.:
- 800-00001
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 75 metres)*
€269.92
(exc. VAT)
€332.00
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €269.92 | €3.599 |
*price indicative
- RS Stock No.:
- 329-924
- Distrelec Article No.:
- 304-36-968
- Mfr. Part No.:
- 800-00001
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Edge Protection Strip | |
| Accessory Type | Beading Edge Protection | |
| Material | Polyvinyl Chloride | |
| Series | 800-00001 | |
| Height | 7.1mm | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Edge Protection Strip | ||
Accessory Type Beading Edge Protection | ||
Material Polyvinyl Chloride | ||
Series 800-00001 | ||
Height 7.1mm | ||
Width 6.4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton EdgeGuard is used to cover panel edging to prevent chafing and provide an attractive finish. This EdgeGuard is MADE of flexible PVC compound.
Easy to apply
Protects cables from chafing on bulkheads
Related links
- HellermannTyton Polyvinyl Chloride Edge Protection Strip 800-00001 7.1 mm 6.4mm
- HellermannTyton Polyvinyl Chloride Edge Protection Strip PS1BK 3.2 mm 0.6mm
- RS PRO Yellow Edge Protection Strip Polyvinyl Chloride Edge Protection Anti-Slip Finish 470 mm x 470mm x 14 mm
- RS PRO Black Edge Protection Strip Polyvinyl Chloride Edge Protection Anti-Slip Finish 470 mm x 49mm x 14 mm
- RS PRO Black Polyvinyl Chloride Edge Protection, 20 m
- HellermannTyton Black Polyvinyl Chloride Edge Protection, 75 m
- RS PRO Black Polyvinyl Chloride 20 m
- HellermannTyton Polyvinyl Chloride Trunking Corner Cover RA1BK 5.6 mm 2.4mm
