StarTech.com Nylon Cable Routing CBMFWD2030 25 mm 500mm
- RS Stock No.:
- 756-718
- Mfr. Part No.:
- CBMFWD2030
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€16.57
(exc. VAT)
€20.38
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.57 |
*price indicative
- RS Stock No.:
- 756-718
- Mfr. Part No.:
- CBMFWD2030
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Routing | |
| Material | Nylon | |
| Accessory Type | Cable Management Accessory | |
| Colour | Grey | |
| Series | CBMFWD2030 | |
| Height | 25mm | |
| Width | 500mm | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Routing | ||
Material Nylon | ||
Accessory Type Cable Management Accessory | ||
Colour Grey | ||
Series CBMFWD2030 | ||
Height 25mm | ||
Width 500mm | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Cable Routing, 50cm Width, 2.5cm Height - CBMFWD2030
This cable routing product organises and guides wiring runs in commercial and industrial installations. It is a grey nylon accessory designed to manage bundles in environments where regular access and durability are required. The item is suited to structured cabling deployments and locations that demand adherence to procurement constraints.
Features and Benefits:
• Constructed from nylon for enhanced wear resistance and longevity
• 50cm length enables containment of medium cable runs for tidier installations
• 2.5cm profile reduces cable stack height while preserving airflow
• TAA compliant to meet certain public-sector procurement requirements
• Grey finish provides low-contrast integration into equipment rooms
• 50cm length enables containment of medium cable runs for tidier installations
• 2.5cm profile reduces cable stack height while preserving airflow
• TAA compliant to meet certain public-sector procurement requirements
• Grey finish provides low-contrast integration into equipment rooms
Applications
• Suitable for server room cable management and rack-side runs
• Ideal for organised wiring in industrial automation panels
• Used for cable routing in electrical equipment enclosures
• Can be used for office deployments requiring discrete cable control
• Ideal for organised wiring in industrial automation panels
• Used for cable routing in electrical equipment enclosures
• Can be used for office deployments requiring discrete cable control
What material properties affect abrasion resistance?
The component is MADE from nylon which offers good resistance to abrasion and common workshop wear, helping maintain bundle integrity under regular handling.
How does the product support procurement standards?
It meets TAA compliance criteria, aligning it with purchasing policies that require specific manufacturing and sourcing constraints.
Are colour options available and why does finish matter?
The supplied item has a grey finish, chosen to minimise visibility in technical spaces and to harmonise with typical server-room and office equipment.
How should the product be integrated with existing cable runs?
Use it as a routing strap along cable trays or rack edges to group conductors neatly
its moderate length suits secondary runs between tray segments.
Related links
- Super Rod Nylon Cable Routing Cable Management
- StarTech.com ABS Cable Routing CBMWWD3211I 34 mm 45mm
- Rittal Steel Cable Tidy Punched Section for Use with Tubular Door Frame VX SE 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with Base With Cable Entry x 900 mm x 500mm
- StarTech.com Cable Clamp 16 mm L
- Super Rod Cable Routing Route
- Super Rod Plastic Cable Routing Cable Management
- Rittal Polyamide Cable Routing
