Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPF 150 mm 52mm
- RS Stock No.:
- 761-811
- Mfr. Part No.:
- TPF1W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 unit)*
€29.42
(exc. VAT)
€36.19
(inc. VAT)
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.42 |
*price indicative
- RS Stock No.:
- 761-811
- Mfr. Part No.:
- TPF1W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Flat Angle | |
| Material | Polyvinyl Chloride | |
| Colour | White | |
| Series | TPF | |
| For Use With | 150 x 52 mm Trunking | |
| Width | 52mm | |
| Standards/Approvals | BS EN 50173 | |
| Height | 150mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Flat Angle | ||
Material Polyvinyl Chloride | ||
Colour White | ||
Series TPF | ||
For Use With 150 x 52 mm Trunking | ||
Width 52mm | ||
Standards/Approvals BS EN 50173 | ||
Height 150mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Flat bend is designed for Cableline Solo trunking 150x52mm. It enables smooth directional change along flat surfaces.
Secured by screws for extra stability
RoHS status
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPJ 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPS 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPX 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPI 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPT 150 mm 52mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Cableline Solo 150 mm 52mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Cableline 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTF 100 mm 50mm
