Cutterwell & Co Ltd PVC Cable Trunking Accessory CTS 100 mm 50mm
- RS Stock No.:
- 761-897
- Mfr. Part No.:
- CTS105W
- Manufacturer:
- Cutterwell & Co Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-897
- Mfr. Part No.:
- CTS105W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Accessory Type | End Cap | |
| Colour | White | |
| Series | CTS | |
| For Use With | Consort Dado | |
| Height | 100mm | |
| Width | 50mm | |
| Standards/Approvals | BS EN | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Accessory Type End Cap | ||
Colour White | ||
Series CTS | ||
For Use With Consort Dado | ||
Height 100mm | ||
Width 50mm | ||
Standards/Approvals BS EN | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd End cap is suitable for Consort Dado 100x50mm trunking. It closes open ends for safe termination.
DDA compliancy available
Antimicrobial available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTF 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTO 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTT 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory IAU 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTJ 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FAU 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 50 mm 50mm
