Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 38 mm 25mm
- RS Stock No.:
- 761-920
- Mfr. Part No.:
- MFA4W
- Manufacturer:
- Cutterwell & Co Ltd
Image representative of range
Subtotal (1 pack of 5 units)*
€25.16
(exc. VAT)
€30.95
(inc. VAT)
New product - Preorder today
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.16 | €5.032 |
*price indicative
- RS Stock No.:
- 761-920
- Mfr. Part No.:
- MFA4W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Mini Trunking | |
| Accessory Type | Flat Angle | |
| Material | Polyvinyl Chloride | |
| Colour | White | |
| Series | MFA | |
| For Use With | Mini Trunking | |
| Standards/Approvals | BS 4678 | |
| Height | 38mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Mini Trunking | ||
Accessory Type Flat Angle | ||
Material Polyvinyl Chloride | ||
Colour White | ||
Series MFA | ||
For Use With Mini Trunking | ||
Standards/Approvals BS 4678 | ||
Height 38mm | ||
Width 25mm | ||
- COO (Country of Origin):
- PL
The Cutterwell & Co Ltd Flat angle fitting is compatible with 38x25mm mini trunking. It maintains cable management continuity around flat corners.
Easy to cut and install for a clean finish
Suitable for power, lighting and data applications
Complies with relevant BS standards and IET Wiring Regulations
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 38 mm 25mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MEA 38 mm 25mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 25 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MEA 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MEA 38 mm 38mm
