Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MFT 38 mm 25mm

Image representative of range

Subtotal (1 pack of 5 units)*

€26.42

(exc. VAT)

€32.50

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€26.42€5.284

*price indicative

RS Stock No.:
761-924
Mfr. Part No.:
MFT44W
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Trunking Accessory

Material

Polyvinyl Chloride

Accessory Type

Flat Tee

Series

MFT

Colour

White

For Use With

Mini Trunking

Standards/Approvals

BS EN 50085

Height

38mm

Width

25mm

COO (Country of Origin):
PL
The Cutterwell & Co Ltd Flat tee fitting is compatible with 38x25mm mini trunking. It provides a structured three way cable routing solution.

Easy to cut and install for a clean finish

Suitable for power, lighting and data applications

Complies with relevant BS standards and IET Wiring Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy