Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 25 mm 16mm

Subtotal (1 pack of 10 units)*

€10.16

(exc. VAT)

€12.50

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€10.16€1.016

*price indicative

RS Stock No.:
761-936
Mfr. Part No.:
MSE2W
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Trunking Accessory

Accessory Type

Trunking Unit

Material

Polyvinyl Chloride

Series

MSE

Colour

White

For Use With

Power

Standards/Approvals

BS EN

Width

16mm

Height

25mm

COO (Country of Origin):
PL
The Cutterwell & Co Ltd Stop end is suitable for 25x16mm mini trunking. It Seals open ends to maintain cable containment.

Easy to cut and install for a clean finish

Suitable for power, lighting and data applications

Complies with relevant BS standards and IET Wiring Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy