HellermannTyton Connectivity Halogen Free Cable Trunking LG-XOAAXX-YL 100 mm 300mm

Image representative of range

Subtotal (1 unit)*

€220.80

(exc. VAT)

€271.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€220.80

*price indicative

RS Stock No.:
829-899
Mfr. Part No.:
LG-XOAAXX-YL
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Trunking

Material

Halogen Free

Accessory Type

Cable Trunking Accessory

Series

LG-XOAAXX-YL

Colour

Yellow

For Use With

Gigaduct System

Standards/Approvals

RoHS

Width

300mm

Height

100mm

COO (Country of Origin):
GB
The HellermannTyton Connectivity Intersection is designed for seamless transitions of Fibre optic cables from horizontal pathways. Its primary function is to provide controlled vertical drop-offs while maintaining optimal Fibre bend radius.

Ensures critical bend radius control, preventing damage to optical fibres

Allows vertical Fibre drop-offs at any point along a straight duct run

Tool-free installation drastically reduces deployment time and labour costs

Constructed from halogen-free, fire-retardant materials for safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy