HellermannTyton Connectivity Halogen Free Cable Trunking LG-ECBXXX-YL 91 mm 200mm
- RS Stock No.:
- 829-907
- Mfr. Part No.:
- LG-ECBXXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€37.60
(exc. VAT)
€46.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.60 |
*price indicative
- RS Stock No.:
- 829-907
- Mfr. Part No.:
- LG-ECBXXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Halogen Free | |
| Accessory Type | End Cap | |
| Series | LG-ECBXXX-YL | |
| Colour | Yellow | |
| Width | 200mm | |
| Height | 91mm | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Halogen Free | ||
Accessory Type End Cap | ||
Series LG-ECBXXX-YL | ||
Colour Yellow | ||
Width 200mm | ||
Height 91mm | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity HellermannTyton end cap is designed to effectively close off open ends of horizontal straight duct pathways, providing Crucial protection for Fibre cables.
Secures open ends and protects against contamination
Maintains attractive aesthetics by enclosing cables throughout the facility
Constructed from halogen-free materials for enhanced safety
Meets multiple performance and material standards for reliability
Related links
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XOBBXX-YL 100 mm 200mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XOBBXX-YL-N 100 mm 200mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL 115 mm 482mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XODDXX-YL-N 50 mm 50mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL 198 mm 236mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCHX-YL 109 mm 392mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T4DXXX-YL 137 mm 137mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL-N 115 mm 482mm
